
FR803 | |
|---|---|
DigiKey Part Number | FR803-ND |
Manufacturer | |
Manufacturer Product Number | FR803 |
Description | DIODE STANDARD 200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES8GT-E3/45 | Vishay General Semiconductor - Diodes Division | 760 | FES8GT-E3/45GI-ND | 1,70000 € | Similar |
| SDUR820 | SMC Diode Solutions | 781 | 1655-SDUR820-ND | 0,96000 € | Similar |
| STTH1202D | STMicroelectronics | 128 | 497-7577-5-ND | 1,32000 € | Similar |




