


FP2650003 | |
|---|---|
DigiKey Part Number | FP2650003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP2650003 |
Description | CRYSTAL 26.5625MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.5625 MHz ±30ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (7x5) |
Frequency 26.5625 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.045" (1.15mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 15pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53368 € | 533,68 € |
| Unit Price without VAT: | 0,53368 € |
|---|---|
| Unit Price with VAT: | 0,63508 € |

