


FP1200042 | |
|---|---|
DigiKey Part Number | FP1200042-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1200042 |
Description | CRYSTAL 12.0000MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 22pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (7x5) |
Frequency 12 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.045" (1.15mm) |
Frequency Tolerance ±50ppm | Base Product Number |
Load Capacitance 22pF |

