



FP0800056Z | |
|---|---|
DigiKey Part Number | FP0800056ZTR-ND - Tape & Reel (TR) FP0800056ZCT-ND - Cut Tape (CT) FP0800056ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0800056Z |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,94160 € | 94,16 € |
| 250 | 0,89044 € | 222,61 € |
| 500 | 0,85362 € | 426,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81834 € | 818,34 € |
| 2.000 | 0,78455 € | 1.569,10 € |
| 3.000 | 0,76544 € | 2.296,32 € |
| 5.000 | 0,74204 € | 3.710,20 € |
| 7.000 | 0,72702 € | 5.089,14 € |
| 10.000 | 0,71145 € | 7.114,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


