4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD
Total Timing Solutions | Datasheet Preview

FP0800056Z

DigiKey Part Number
FP0800056ZTR-ND - Tape & Reel (TR)
FP0800056ZCT-ND - Cut Tape (CT)
FP0800056ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0800056Z
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,04600 €10,46 €
250,98880 €24,72 €
500,94780 €47,39 €
1000,90860 €90,86 €
2500,85928 €214,82 €
5000,82376 €411,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78972 €789,72 €
2.0000,75709 €1.514,18 €
3.0000,73865 €2.215,95 €
5.0000,71607 €3.580,35 €
7.0000,70158 €4.911,06 €
10.0000,68655 €6.865,50 €
12.0000,67899 €8.147,88 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €