FP0730017Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Fox Electronics
In Stock: 28.872
Unit Price: 1,15000 €
Datasheet
7.3728 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.3728 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
4 SMD

FP0730017Z

DigiKey Part Number
FP0730017ZTR-ND - Tape & Reel (TR)
FP0730017ZCT-ND - Cut Tape (CT)
FP0730017ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0730017Z
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77710 €777,10 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €