


FNGEPO002 | |
|---|---|
DigiKey Part Number | FNGEPO002TR-ND - Tape & Reel (TR) FNGEPO002CT-ND - Cut Tape (CT) FNGEPO002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNGEPO002 |
Description | XTAL OSC XO 2.0480MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FNGEPO002 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,90720 € | 22,68 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,83380 € | 83,38 € |
| 250 | 0,78852 € | 197,13 € |
| 500 | 0,75590 € | 377,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72466 € | 724,66 € |
| 2.000 | 0,69472 € | 1.389,44 € |
| 3.000 | 0,67779 € | 2.033,37 € |
| 5.000 | 0,65706 € | 3.285,30 € |
| 7.000 | 0,64377 € | 4.506,39 € |
| 10.000 | 0,62997 € | 6.299,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

