
FN8330021 | |
|---|---|
DigiKey Part Number | FN8330021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN8330021 |
Description | XTAL OSC XO 83.3000MHZ CMOS |
Customer Reference | |
Detailed Description | 83.3 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |

