
FN8000060 | |
|---|---|
DigiKey Part Number | FN8000060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN8000060 |
Description | XTAL OSC XO 80.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output CMOS |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96725 € | 967,25 € |
| Unit Price without VAT: | 0,96725 € |
|---|---|
| Unit Price with VAT: | 1,15103 € |

