
FN7620002Q | |
|---|---|
DigiKey Part Number | FN7620002Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN7620002Q |
Description | XTAL OSC XO 76.2700MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.27 MHz XO (Standard) CMOS Oscillator 1.8V |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Output CMOS |
Series | Voltage - Supply 1.8V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09482 € | 1.094,82 € |
| Unit Price without VAT: | 1,09482 € |
|---|---|
| Unit Price with VAT: | 1,30284 € |

