


FN7500048Z | |
|---|---|
DigiKey Part Number | FN7500048Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN7500048Z |
Description | XTAL OSC XO 75.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Type | Height - Seated (Max) 0.061" (1.55mm) |
Frequency | Current - Supply (Disable) (Max) 100µA |
Function Enable/Disable | Base Product Number |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96725 € | 967,25 € |
| Unit Price without VAT: | 0,96725 € |
|---|---|
| Unit Price with VAT: | 1,15103 € |

