Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FN6660080 | |
|---|---|
DigiKey Part Number | FN6660080-ND |
Manufacturer | |
Manufacturer Product Number | FN6660080 |
Description | XTAL OSC XO 66.6670MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.667 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN6660072 | Diodes Incorporated | 0 | FN6660072-ND | 0,78690 € | Similar |
| FN6660071 | Diodes Incorporated | 0 | FN6660071-ND | 3,37524 € | Parametric Equivalent |
| CO4605-66.667-EXT-T-TR | Raltron Electronics | 0 | 2151-CO4605-66.667-EXT-T-TRCT-ND | 1,05000 € | Parametric Equivalent |
| OCETGLJTNF-66.667000 | Taitien | 0 | 1664-1039-2-ND | 0,73512 € | Parametric Equivalent |
| SX7M66.667B20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M66.667B20F30TNNTR-ND | 1,21700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78690 € | 786,90 € |
| Unit Price without VAT: | 0,78690 € |
|---|---|
| Unit Price with VAT: | 0,93641 € |





