


FN5000145 | |
|---|---|
DigiKey Part Number | FN5000145TR-ND - Tape & Reel (TR) FN5000145CT-ND - Cut Tape (CT) FN5000145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN5000145 |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1602AI-83-33E-50.000000 | SiTime | 0 | 1473-SIT1602AI-83-33E-50.000000-ND | 1,73000 € | Parametric Equivalent |
| SIT1602AIA83-33E-50.000000 | SiTime | 0 | 1473-SIT1602AIA83-33E-50.000000-ND | 1,73000 € | Parametric Equivalent |
| SIT1602AIL83-33E-50.000000 | SiTime | 0 | 1473-SIT1602AIL83-33E-50.000000-ND | 1,73000 € | Parametric Equivalent |
| SIT1602AIR83-33E-50.000000 | SiTime | 0 | 1473-SIT1602AIR83-33E-50.000000-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 1,01640 € | 25,41 € |
| 50 | 0,97440 € | 48,72 € |
| 100 | 0,93410 € | 93,41 € |
| 250 | 0,88344 € | 220,86 € |
| 500 | 0,84690 € | 423,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81188 € | 811,88 € |
| 2.000 | 0,77835 € | 1.556,70 € |
| 3.000 | 0,75939 € | 2.278,17 € |
| 5.000 | 0,73618 € | 3.680,90 € |
| 7.000 | 0,72128 € | 5.048,96 € |
| 10.000 | 0,70583 € | 7.058,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |





