
FN5000136Q | |
|---|---|
DigiKey Part Number | FN5000136Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN5000136Q |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Output CMOS |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator | Base Product Number |
Type |

