
FN5000134 | |
|---|---|
DigiKey Part Number | 31-FN5000134TR-ND - Tape & Reel (TR) 31-FN5000134CT-ND - Cut Tape (CT) 31-FN5000134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN5000134 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 1,01640 € | 25,41 € |
| 50 | 0,97440 € | 48,72 € |
| 100 | 0,93410 € | 93,41 € |
| 250 | 0,88344 € | 220,86 € |
| 500 | 0,84690 € | 423,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81188 € | 811,88 € |
| 2.000 | 0,77835 € | 1.556,70 € |
| 3.000 | 0,75939 € | 2.278,17 € |
| 5.000 | 0,73618 € | 3.680,90 € |
| 7.000 | 0,72128 € | 5.048,96 € |
| 10.000 | 0,70583 € | 7.058,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

