Parametric Equivalent



FN5000113 | |
|---|---|
DigiKey Part Number | FN5000113-ND |
Manufacturer | |
Manufacturer Product Number | FN5000113 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN5000109 | Diodes Incorporated | 318 | FN5000109CT-ND | 1,38000 € | Upgrade |
| FN5000118 | Diodes Incorporated | 0 | FN5000118-ND | 0,78066 € | Upgrade |
| FN5000110 | Diodes Incorporated | 508 | FN5000110-ND | 1,24000 € | Similar |
| SXO75C3A271-50.000M | Suntsu Electronics, Inc. | 990 | 2388-SXO75C3A271-50.000M-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78066 € | 780,66 € |
| Unit Price without VAT: | 0,78066 € |
|---|---|
| Unit Price with VAT: | 0,92899 € |



