


FN4800068 | |
|---|---|
DigiKey Part Number | FN4800068TR-ND - Tape & Reel (TR) FN4800068CT-ND - Cut Tape (CT) FN4800068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN4800068 |
Description | XTAL OSC XO 48.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1602AC-83-33E-48.000000 | SiTime | 0 | 1473-SIT1602AC-83-33E-48.000000-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04280 € | 26,07 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,95830 € | 95,83 € |
| 250 | 0,90628 € | 226,57 € |
| 500 | 0,86880 € | 434,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83289 € | 832,89 € |
| 2.000 | 0,79850 € | 1.597,00 € |
| 3.000 | 0,77905 € | 2.337,15 € |
| 5.000 | 0,75523 € | 3.776,15 € |
| 7.000 | 0,73995 € | 5.179,65 € |
| 10.000 | 0,72410 € | 7.241,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

