Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FN4000159 | |
|---|---|
DigiKey Part Number | FN4000159DI-ND |
Manufacturer | |
Manufacturer Product Number | FN4000159 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN4000157 | Diodes Incorporated | 0 | FN4000157-ND | 0,75323 € | Similar |
| 7X-40.000MBA-T | TXC CORPORATION | 0 | 7X-40.000MBA-T-ND | 1,02089 € | Similar |
| 7X-40.000MBB-T | TXC CORPORATION | 0 | 7X-40.000MBB-T-ND | 0,96734 € | Similar |
| 510CAA40M0000AAG | Skyworks Solutions Inc. | 0 | 863-510CAA40M0000AAG-ND | 4,66000 € | Parametric Equivalent |
| 510CAA40M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510CAA40M0000AAGR-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,34844 € | 3.348,44 € |
| Unit Price without VAT: | 3,34844 € |
|---|---|
| Unit Price with VAT: | 3,98464 € |









