Parametric Equivalent



FN3330078 | |
|---|---|
DigiKey Part Number | FN3330078TR-ND - Tape & Reel (TR) FN3330078CT-ND - Cut Tape (CT) FN3330078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN3330078 |
Description | XTAL OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,99320 € | 24,83 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,91270 € | 91,27 € |
| 250 | 0,86312 € | 215,78 € |
| 500 | 0,82744 € | 413,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76272 € | 762,72 € |
| 2.000 | 0,73121 € | 1.462,42 € |
| 3.000 | 0,71339 € | 2.140,17 € |
| 5.000 | 0,69158 € | 3.457,90 € |
| 7.000 | 0,67759 € | 4.743,13 € |
| 10.000 | 0,66308 € | 6.630,80 € |
| 12.000 | 0,65578 € | 7.869,36 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


