Parametric Equivalent



FN3300063 | |
|---|---|
DigiKey Part Number | 31-FN3300063TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN3300063 |
Description | CRYSTAL OSCILLATOR SEAM7050 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67735 € | 677,35 € |
| 2.000 | 0,65839 € | 1.316,78 € |
| 3.000 | 0,64890 € | 1.946,70 € |
| 5.000 | 0,63838 € | 3.191,90 € |
| 7.000 | 0,63223 € | 4.425,61 € |
| 10.000 | 0,62632 € | 6.263,20 € |
| Unit Price without VAT: | 0,67735 € |
|---|---|
| Unit Price with VAT: | 0,80605 € |



