
FN2500178 | |
|---|---|
DigiKey Part Number | FN2500178-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN2500178 |
Description | XTAL OSC XO 25.000625MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output CMOS |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78066 € | 780,66 € |
| Unit Price without VAT: | 0,78066 € |
|---|---|
| Unit Price with VAT: | 0,92899 € |

