


FN2500141 | |
|---|---|
DigiKey Part Number | FN2500141-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN2500141 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72300 € | 723,00 € |
| Unit Price without VAT: | 0,72300 € |
|---|---|
| Unit Price with VAT: | 0,86037 € |

