
FN2500113 | |
|---|---|
DigiKey Part Number | FN2500113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN2500113 |
Description | CLOCK SAW OSCILLATOR SEAM7050 T& |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - |


