


FN2400059 | |
|---|---|
DigiKey Part Number | FN2400059-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN2400059 |
Description | XTAL OSC SO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz SO (SAW) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.2V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Current - Supply (Disable) (Max) 10µA |
Function Enable/Disable |

