
FN1470038Q | |
|---|---|
DigiKey Part Number | FN1470038Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN1470038Q |
Description | XTAL OSC XO 14.7456MHZ CMOS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82294 € | 822,94 € |
| Unit Price without VAT: | 0,82294 € |
|---|---|
| Unit Price with VAT: | 0,97930 € |

