
FMMV105GTA | |
|---|---|
DigiKey Part Number | FMMV105GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMV105GTA |
Description | DIODE VARACTOR 30V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMV105GTA Models |
Category | Diode Type Single |
Manufacturer Diodes Incorporated | Q @ Vr, F 350 @ 3V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.8pF @ 25V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 6.0 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C3/C25 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |

