
FMMTL618TA | |
|---|---|
DigiKey Part Number | FMMTL618TR-ND - Tape & Reel (TR) FMMTL618CT-ND - Cut Tape (CT) FMMTL618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTL618TA |
Description | TRANS NPN 20V 1.25A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.25 A 195MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 195MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2484LT1G | onsemi | 3.015 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 31.084 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT3904LT1G | onsemi | 984.419 | MMBT3904LT1GOSCT-ND | 0,12000 € | Similar |
| MMBT3904LT3G | onsemi | 102.439 | MMBT3904LT3GOSCT-ND | 0,12000 € | Similar |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,27640 € | 27,64 € |
| 500 | 0,21070 € | 105,35 € |
| 1.000 | 0,18950 € | 189,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16255 € | 487,65 € |
| 6.000 | 0,14898 € | 893,88 € |
| 9.000 | 0,14206 € | 1.278,54 € |
| 15.000 | 0,13429 € | 2.014,35 € |
| 21.000 | 0,12968 € | 2.723,28 € |
| 30.000 | 0,12521 € | 3.756,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

