FMMTA64TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,84000 €
Datasheet

Direct


onsemi
In Stock: 49.752
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 17.492
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 5.990
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.575
Unit Price: 0,65000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 174.966
Unit Price: 0,07649 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTA64TA

DigiKey Part Number
FMMTA64TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTA64TA
Description
TRANS PNP DARL 30V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMTA64TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
125MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT734TADiodes Incorporated0FMMT734CT-ND0,84000 €Direct
MMBTA64LT1Gonsemi49.752MMBTA64LT1GOSCT-ND0,15000 €Direct
MMBTA64LT3Gonsemi17.492488-MMBTA64LT3GCT-ND0,15000 €Direct
SMMBTA64LT1Gonsemi5.990488-SMMBTA64LT1GCT-ND0,34000 €Direct
2SB852KT146BRohm Semiconductor2.5752SB852KT146BCT-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types