Similar

FMMTA42QTA | |
|---|---|
DigiKey Part Number | 31-FMMTA42QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTA42QTA |
Description | TRANS NPN 300V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMTA42TA | Diodes Incorporated | 5.333 | FMMTA42CT-ND | 0,33000 € | Parametric Equivalent |
| BFN24E6327HTSA1 | Infineon Technologies | 195.982 | BFN24E6327HTSA1TR-ND | 0,10199 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06296 € | 188,88 € |
| 6.000 | 0,05682 € | 340,92 € |
| 9.000 | 0,05368 € | 483,12 € |
| 15.000 | 0,05015 € | 752,25 € |
| 21.000 | 0,04817 € | 1.011,57 € |
| Unit Price without VAT: | 0,06296 € |
|---|---|
| Unit Price with VAT: | 0,07492 € |



