FMMTA06TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 120
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.009
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.446
Unit Price: 0,48000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 981
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 194.825
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTA06TA

DigiKey Part Number
FMMTA06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTA06TA
Description
TRANS NPN 80V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types