
FMMT634QTA | |
|---|---|
DigiKey Part Number | FMMT634QTADITR-ND - Tape & Reel (TR) FMMT634QTADICT-ND - Cut Tape (CT) FMMT634QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT634QTA |
Description | TRANS NPN DARL 100V 0.9A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 900 mA 140MHz 806 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT634QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 806 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 900 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 960mV @ 5mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37930 € | 37,93 € |
| 500 | 0,29272 € | 146,36 € |
| 1.000 | 0,26482 € | 264,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22937 € | 688,11 € |
| 6.000 | 0,21151 € | 1.269,06 € |
| 9.000 | 0,20242 € | 1.821,78 € |
| 15.000 | 0,19220 € | 2.883,00 € |
| 21.000 | 0,18615 € | 3.909,15 € |
| 30.000 | 0,18027 € | 5.408,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


