
FMMT624TC | |
|---|---|
DigiKey Part Number | 31-FMMT624TCTR-ND - Tape & Reel (TR) 31-FMMT624TCCT-ND - Cut Tape (CT) 31-FMMT624TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT624TC |
Description | TRANS NPN 125V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 1 A 155MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 625 mW |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 125 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 1A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT624TA | Diodes Incorporated | 20.344 | FMMT624CT-ND | 0,92000 € | Parametric Equivalent |
| 2SC3906KT146R | Rohm Semiconductor | 2.575 | 2SC3906KT146RCT-ND | 0,50000 € | Similar |
| 2SC3906KT146S | Rohm Semiconductor | 5.114 | 2SC3906KT146SCT-ND | 0,50000 € | Similar |
| MMBT2484LT1G | onsemi | 25.036 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 32.164 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34140 € | 34,14 € |
| 500 | 0,26240 € | 131,20 € |
| 1.000 | 0,23694 € | 236,94 € |
| 2.000 | 0,21549 € | 430,98 € |
| 5.000 | 0,19228 € | 961,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17794 € | 1.779,40 € |
| 20.000 | 0,16588 € | 3.317,60 € |
| 30.000 | 0,15974 € | 4.792,20 € |
| 50.000 | 0,15521 € | 7.760,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

