
FMMT624TC | |
|---|---|
DigiKey Part Number | 31-FMMT624TCTR-ND - Tape & Reel (TR) 31-FMMT624TCCT-ND - Cut Tape (CT) 31-FMMT624TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT624TC |
Description | TRANS NPN 125V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 1 A 155MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 125 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29410 € | 29,41 € |
| 500 | 0,22512 € | 112,56 € |
| 1.000 | 0,20287 € | 202,87 € |
| 2.000 | 0,18415 € | 368,30 € |
| 5.000 | 0,16783 € | 839,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15134 € | 1.513,40 € |
| 20.000 | 0,14080 € | 2.816,00 € |
| 30.000 | 0,13711 € | 4.113,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


