
FMMT495TC | |
|---|---|
DigiKey Part Number | FMMT495TCDITR-ND - Tape & Reel (TR) FMMT495TCDICT-ND - Cut Tape (CT) FMMT495TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT495TC |
Description | TRANS NPN 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,17328 € | 86,64 € |
| 1.000 | 0,15536 € | 155,36 € |
| 2.000 | 0,14026 € | 280,52 € |
| 5.000 | 0,12390 € | 619,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11379 € | 1.137,90 € |
| 20.000 | 0,10528 € | 2.105,60 € |
| 30.000 | 0,10095 € | 3.028,50 € |
| 50.000 | 0,09608 € | 4.804,00 € |
| 70.000 | 0,09320 € | 6.524,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


