
FMMT494TC | |
|---|---|
DigiKey Part Number | 31-FMMT494TCTR-ND - Tape & Reel (TR) 31-FMMT494TCCT-ND - Cut Tape (CT) 31-FMMT494TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT494TC |
Description | TRANS NPN 120V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT494TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 250mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT494QTA | Diodes Incorporated | 2.671 | FMMT494QTADICT-ND | 0,65000 € | Parametric Equivalent |
| FMMT494QTC | Diodes Incorporated | 4.937 | 31-FMMT494QTCCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,19480 € | 97,40 € |
| 1.000 | 0,17499 € | 174,99 € |
| 2.000 | 0,15831 € | 316,62 € |
| 5.000 | 0,14024 € | 701,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12907 € | 1.290,70 € |
| 20.000 | 0,11968 € | 2.393,60 € |
| 30.000 | 0,11490 € | 3.447,00 € |
| 50.000 | 0,10952 € | 5.476,00 € |
| 70.000 | 0,10645 € | 7.451,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

