
FMMT494TA | |
|---|---|
DigiKey Part Number | FMMT494TR-ND - Tape & Reel (TR) FMMT494CT-ND - Cut Tape (CT) FMMT494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT494TA |
Description | TRANS NPN 120V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT494TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21900 € | 21,90 € |
| 500 | 0,16554 € | 82,77 € |
| 1.000 | 0,14827 € | 148,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12631 € | 378,93 € |
| 6.000 | 0,11524 € | 691,44 € |
| 9.000 | 0,10959 € | 986,31 € |
| 15.000 | 0,10325 € | 1.548,75 € |
| 21.000 | 0,09949 € | 2.089,29 € |
| 30.000 | 0,09584 € | 2.875,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

