
FMMT493AW | |
|---|---|
DigiKey Part Number | 31-FMMT493AW-ND |
Manufacturer | |
Manufacturer Product Number | FMMT493AW |
Description | TRANS NPN 100V 1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23 (Type DN) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (Type DN) |


