Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMMT491AQTC | |
|---|---|
DigiKey Part Number | 31-FMMT491AQTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT491AQTC |
Description | TRANS NPN 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11166 € | 1.116,60 € |
| 20.000 | 0,10336 € | 2.067,20 € |
| 30.000 | 0,09913 € | 2.973,90 € |
| 50.000 | 0,09585 € | 4.792,50 € |
| Unit Price without VAT: | 0,11166 € |
|---|---|
| Unit Price with VAT: | 0,13288 € |


