Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT458TA | |
|---|---|
DigiKey Part Number | FMMT458TR-ND - Tape & Reel (TR) FMMT458CT-ND - Cut Tape (CT) FMMT458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT458TA |
Description | TRANS NPN 400V 0.225A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT458TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 225 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA44 TR PBFREE | Central Semiconductor Corp | 11.080 | 1514-CMPTA44TRPBFREECT-ND | 0,91000 € | Similar |
| MMBT2484LT1G | onsemi | 3.015 | MMBT2484LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT2484LT3G | onsemi | 31.084 | MMBT2484LT3GOSCT-ND | 0,21000 € | Similar |
| MMBT6429LT1G | onsemi | 23.155 | MMBT6429LT1GOSCT-ND | 0,15000 € | Similar |
| MMBTA42LT1G | onsemi | 0 | MMBTA42LT1GOSCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17100 € | 17,10 € |
| 500 | 0,12812 € | 64,06 € |
| 1.000 | 0,11428 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09666 € | 289,98 € |
| 6.000 | 0,08778 € | 526,68 € |
| 9.000 | 0,08325 € | 749,25 € |
| 15.000 | 0,07816 € | 1.172,40 € |
| 21.000 | 0,07515 € | 1.578,15 € |
| 30.000 | 0,07222 € | 2.166,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |













