
FMMT416TA | |
|---|---|
DigiKey Part Number | 31-FMMT416TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT416TA |
Description | TRANS NPN 100V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 500 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Last Time Buy | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA | Supplier Device Package SOT-23 (Type DN) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT416TD | Diodes Incorporated | 2.530 | 31-FMMT416TDCT-ND | 10,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,88981 € | 17.669,43 € |
| Unit Price without VAT: | 5,88981 € |
|---|---|
| Unit Price with VAT: | 7,00887 € |


