Similar
Similar

FMMD914TA | |
|---|---|
DigiKey Part Number | FMMD914TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMD914TA |
Description | DIODE STANDARD 75V 75MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 75mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMD914TA Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 75mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD914-7-F | Diodes Incorporated | 1.948 | MMBD914-FDICT-ND | 0,14000 € | Similar |
| CMPD914 TR PBFREE | Central Semiconductor Corp | 27 | 1514-CMPD914TRPBFREECT-ND | 0,25000 € | Similar |




