Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM5000010 | |
|---|---|
DigiKey Part Number | FM5000010DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM5000010 |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISA11-32AH-50.000MHZ | ILSI | 522 | 2780-ISA11-32AH-50.000MHZCT-ND | 1,33000 € | Parametric Equivalent |
| SIT1602AI-72-33E-50.000000 | SiTime | 0 | 1473-SIT1602AI-72-33E-50.000000-ND | 1,26000 € | Parametric Equivalent |
| SIT1604AI-72-33E-50.000000G | SiTime | 0 | 1473-30512-2-ND | 0,80164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87433 € | 2.622,99 € |
| Unit Price without VAT: | 0,87433 € |
|---|---|
| Unit Price with VAT: | 1,04045 € |




