FM3900001Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mercury Electronic Ind., Co., Ltd.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
39.0625 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3900001Z

DigiKey Part Number
FM3900001ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM3900001Z
Description
XTAL OSC XO 39.0625MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.0625 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84887 €2.546,61 €
Manufacturers Standard Package
Unit Price without VAT:0,84887 €
Unit Price with VAT:1,01016 €