
FM3840005 | |
|---|---|
DigiKey Part Number | FM3840005-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM3840005 |
Description | XTAL OSC XO 38.4000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) CMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Type | Height - Seated (Max) 0.031" (0.80mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83832 € | 2.514,96 € |
| Unit Price without VAT: | 0,83832 € |
|---|---|
| Unit Price with VAT: | 0,99760 € |

