
FM2400012 | |
|---|---|
DigiKey Part Number | FM2400012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM2400012 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Output CMOS |
Series | Voltage - Supply 2.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80321 € | 2.409,63 € |
| Unit Price without VAT: | 0,80321 € |
|---|---|
| Unit Price with VAT: | 0,95582 € |

