
FM0400005 | |
|---|---|
DigiKey Part Number | FM0400005-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM0400005 |
Description | XTAL OSC XO 4.0960MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Type | Height - Seated (Max) 0.035" (0.90mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80321 € | 2.409,63 € |
| Unit Price without VAT: | 0,80321 € |
|---|---|
| Unit Price with VAT: | 0,95582 € |

