FL4800104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FL4800104
Total Timing Solutions | Datasheet Preview

FL400WFMT1

DigiKey Part Number
FL400WFMT1TR-ND - Tape & Reel (TR)
FL400WFMT1CT-ND - Cut Tape (CT)
FL400WFMT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL400WFMT1
Description
CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±17ppm
Frequency Tolerance
±7ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 100°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.333
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42400 €4,24 €
250,40120 €10,03 €
500,38440 €19,22 €
1000,36850 €36,85 €
2500,34844 €87,11 €
5000,33402 €167,01 €
1.0000,32020 €320,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29946 €898,38 €
6.0000,28709 €1.722,54 €
9.0000,28009 €2.520,81 €
15.0000,27152 €4.072,80 €
21.0000,26602 €5.586,42 €
30.0000,26031 €7.809,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €