
FL4000231Z | |
|---|---|
DigiKey Part Number | FL4000231Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL4000231Z |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 40 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29468 € | 884,04 € |
| Unit Price without VAT: | 0,29468 € |
|---|---|
| Unit Price with VAT: | 0,35067 € |

