
FL4000141 | |
|---|---|
DigiKey Part Number | FL4000141-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL4000141 |
Description | CRYSTAL 40.0000MHZ 14PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 14pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29468 € | 884,04 € |
| Unit Price without VAT: | 0,29468 € |
|---|---|
| Unit Price with VAT: | 0,35067 € |

