


FL3200038Z | |
|---|---|
DigiKey Part Number | FL3200038ZTR-ND - Tape & Reel (TR) FL3200038ZCT-ND - Cut Tape (CT) FL3200038ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL3200038Z |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 32 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Z-AJ3 | EPSON | 9.114 | SER4233CT-ND | 0,89000 € | Similar |
| FA-128 32.0000MF10Z-W3 | EPSON | 40.334 | SER4234CT-ND | 0,89000 € | Similar |
| TSX-3225 32.0000MF10Z-W6 | EPSON | 11.170 | SER4378CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,44020 € | 44,02 € |
| 250 | 0,41632 € | 104,08 € |
| 500 | 0,39912 € | 199,56 € |
| 1.000 | 0,38259 € | 382,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35782 € | 1.073,46 € |
| 6.000 | 0,34304 € | 2.058,24 € |
| 9.000 | 0,33468 € | 3.012,12 € |
| 15.000 | 0,32444 € | 4.866,60 € |
| 21.000 | 0,31787 € | 6.675,27 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

